Gedore 9 piece T Metric Hexagon Key Sets

Subtotal (1 set)*

$354.91

(exc. GST)

$390.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$354.91

*price indicative

RS Stock No.:
602-462
Mfr. Part No.:
2309009
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Hexagon Key Sets

Unit of Measure

Metric

Number of Pieces

9

Shape

T

Material

Foam

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Allen Key Set is an essential toolkit designed for both professionals and DIY enthusiasts alike. Ideal for precision and efficiency, this set includes nine meticulously crafted Allen keys featuring a user-friendly 2C-T handle. Each key is tailored for ease of use in various applications, making it perfect for tasks that require meticulous attention to detail. The Compact design ensures that this set fits seamlessly into your Check-Tool-module, streamlining your workflow and providing quick access to the right tool when you need it most. With its robust construction and thoughtful organisation, The Gedore Allen Key Set is a dependable companion for any toolbox.

Includes nine Allen keys, ranging from 2 mm to 10 mm for versatile use

Features a comfortable 2C T handle designed for enhanced grip and control

Constructed from Durable materials to withstand rigorous use and offer longevity

Total height of 35 mm ensures easy storage and access within a tool module

The foam material provides added protection for the tools against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy