BETA 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm

Subtotal (1 unit)*

$93.95

(exc. GST)

$103.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.95

*price indicative

RS Stock No.:
191-5747
Mfr. Part No.:
96BPC/SC9
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm

Short or Long Arm

Long

End Type

Hex Ball End

Finish

Chrome

Material

Chrome Vanadium Steel, ABS

Standards/Approvals

UNI/ISO 2819

RoHS Status: Exempt

COO (Country of Origin):
TW

BETA Hex Key Set, 1.5-10mm Hex Size, Long Arm Type - 96BPC/SC9


This hex key set is designed for precise tightening and loosening of hex fasteners across industrial settings. It comprises L-shaped tools with extended arms and ball-ended tips to reach angled or recessed screws, supplied with a rigid ABS holder for organised storage. The finish is chrome for corrosion resistance and the kit follows recognised metric standards for professional use.

Features and Benefits:


• Ball-ended tips allow angled engagement up to several degrees
• Long arms provide enhanced reach in confined assemblies
• Chrome vanadium construction ensures sustained torque capacity
• ABS holder keeps nine tools organised and accessible
• Chrome finish resists surface oxidation during routine use

Applications


• Suitable for assembly work in automation equipment
• Ideal for maintenance of electrical control panels
• Used with precision electronics where angled access required
• Can be used for mechanical plant servicing and adjustments
• Suitable for on-site tooling in installation and repair tasks

What range of tool sizes is included in the kit?


The set contains nine metric sizes spanning 1.5mm to 10mm to cover common hex fasteners.

How do the ball ends affect usability in tight spaces?


The spherical tips permit engagement at an angle, enabling access to screws that cannot be reached coaxially.

What materials provide strength and durability in the tools?


The keys are formed from chrome vanadium steel to withstand repeated torqueing and resist deformation.

How is the set organised for transport and storage?


Tools clip into a purpose-designed ABS holder that secures each key and facilitates identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy