Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in

Subtotal (1 unit)*

$53.12

(exc. GST)

$58.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.12

*price indicative

RS Stock No.:
127-1214
Mfr. Part No.:
05022171001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

9

Shape

L

Hex Size

5/64 → 3/8 in

Short or Long Arm

Long

End Type

Hex

Non-Sparking

No

Height Safe

No

Finish

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

950/9 Hex-Plus Imperial 1 L-key set, Imperial, BlackLaser


High quality L-key set for imperial hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

BlackLaser for high corrosion protection and long service life

L-keys are quickly to hand thanks to their size markings

Wear-resistant clip material for enhanced durability

1x 950/9 Hex-Plus Imperial 1 L-key set, Imperial, BlackLaser, 9 pieces; 9x 950 PKL L-key, Imperial, BlackLaser: 5/64x100, 3/32x112, 1/8x126, 5/32x140, 3/16x160, 7/32x180, 1/4x190, 5/16x200, 3/8x212

  • RS Stock No. 2666596
  • Mfr. Part No. 05133180001
Each
$85.30
  • RS Stock No. 2314587
  • Mfr. Part No. 05022860001
Each
$152.30
1 Set
$27.24
  • RS Stock No. 8757811
  • Mfr. Part No. 05022721001
Each
$122.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy