STMicroelectronics TSL6901IYCT, Current Sensor IC 5-Pin, SC-70-5
- RS Stock No.:
- 434-209
- Mfr. Part No.:
- TSL6901IYCT
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.39
(exc. GST)
$1.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,999 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.39 |
| 25 - 99 | $1.22 |
| 100 - 499 | $1.13 |
| 500 - 999 | $0.97 |
| 1000 + | $0.90 |
*price indicative
- RS Stock No.:
- 434-209
- Mfr. Part No.:
- TSL6901IYCT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Offset Voltage | 12 μV | |
| Product Type | Current Sensor IC | |
| Bandwidth | 375kHz | |
| Package Type | SC-70-5 | |
| Pin Count | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSL690 | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Offset Voltage 12 μV | ||
Product Type Current Sensor IC | ||
Bandwidth 375kHz | ||
Package Type SC-70-5 | ||
Pin Count 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSL690 | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. It offers rail to rail input and output, excellent speed or power consumption ratio and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product Ideal for sensor interfaces, battery-powered applications, and portable applications.
Very high accuracy and stability offset voltage 12 μV maximum
Rail to rail input and output
Low supply voltage 1.8 to 5.5 V
Low power consumption 40 μA maximum at 5 V
Gain bandwidth product 375 kHz
High tolerance to ESD 4 kV HBM
Extended temperature range -40 to 125 °C
Related links
- STMicroelectronics TSL6901IYCT SC-70-5
- Wurth Elektronik 791002002, Current Sensor IC 5-Pin
- STMicroelectronics SO-8
- Texas Instruments TPS22942DCKR Low Side SC-70
- Infineon PG-TISON-8-5
- STMicroelectronics Comparator Push Pull O/P, 500 ns 5 V 2.2 V 5-Pin SC-70-5
- Texas Instruments Power Switch IC 5-Pin, SC-70
- TS3121ICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
