CK 9 piece L Imperial Hex Key Set, Hex size 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in
- RS Stock No.:
- 275-5356
- Distrelec Article No.:
- 301-21-914
- Mfr. Part No.:
- T4444I
- Brand:
- CK
Subtotal (1 unit)*
$46.66
(exc. GST)
$51.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.66 |
*price indicative
- RS Stock No.:
- 275-5356
- Distrelec Article No.:
- 301-21-914
- Mfr. Part No.:
- T4444I
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | |
| Short or Long Arm | Short | |
| End Type | Hex Ball End | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | ||
Short or Long Arm Short | ||
End Type Hex Ball End | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK ball end hexagon key set made from chrome vanadium steel, hardened and tempered for strength and durability. It is ball ended for use at an angle of up to 25 degree where access is restricted.
Supplied in a storage holder
Set of 9
- RS Stock No. 2819230
- Mfr. Part No. BE-9780
Each
$87.13
- RS Stock No. 0163773
- Mfr. Part No. 1995Z/10T
Each
$28.75
- RS Stock No. 2338679
- Mfr. Part No. 96AS/SC9
Each
$62.49
- RS Stock No. 2338676
- Mfr. Part No. 96AS/B11
Each
$60.71
Related links
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- Bahco 13 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/16 in,
- Wiha 13 piece L Imperial Hex Key Driver Set 1/16 in 1/8 in 3/32 in 5/16
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 to 3/8 in
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in












