Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- RS Stock No.:
- 875-7811
- Mfr. Part No.:
- 05022721001
- Brand:
- Wera
Subtotal (1 unit)*
$122.57
(exc. GST)
$134.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.57 |
*price indicative
- RS Stock No.:
- 875-7811
- Mfr. Part No.:
- 05022721001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 7/64 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 7/64 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950/9 Hex-Plus Imperial Stainless 1 L-key set, Imperial, stainless
High quality L-key set out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Includes a practical belt pouch.
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
Hex-Plus allows socket head screws to live longer
Stainless L-keys prevent extraneous rust on stainless screws
L-keys are quickly to hand thanks to their size markings
In a robust belt pouch
1x 3950/9 Hex-Plus Imperial Stainless 1 L-key set, Imperial, stainless, 9 pieces; 9x 3950 PKL L-key, Imperial, stainless: 3/32x112, 7/64x119, 1/8x123, 9/64x130, 5/32x137, 3/16x154, 1/4x185, 5/16x195, 3/8x224
- RS Stock No. 2314587
- Mfr. Part No. 05022860001
Each
$152.30
- RS Stock No. 2666596
- Mfr. Part No. 05133180001
Each
$85.30
- RS Stock No. 1271214
- Mfr. Part No. 05022171001
Each
$53.12
- RS Stock No. 1936162
- Mfr. Part No. 05004173001
Each
$132.43
Related links
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 to 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 1.98 to 9.53 mm
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in












