Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- RS Stock No.:
- 266-6596
- Mfr. Part No.:
- 05133180001
- Brand:
- Wera
Subtotal (1 unit)*
$81.04
(exc. GST)
$89.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.04 |
*price indicative
- RS Stock No.:
- 266-6596
- Mfr. Part No.:
- 05133180001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 5/64 → 3/8 in | |
| Short or Long Arm | Long | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 5/64 → 3/8 in | ||
Short or Long Arm Long | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/9 Hex-Plus Imperial 1 SB L-key set, Imperial, black laser, 9 pieces
The Wera high quality L-key set for imperial hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Black laser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durabil
Application:
9-piece set in a two-component clip Hexagon socket screws Design black laser surface Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 to 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 1.98 to 9.53 mm
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
