Teng Tools Hex inch Hex Key, Hex size 5/8
- RS Stock No.:
- 811-040
- Mfr. Part No.:
- 310106
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.46 |
*price indicative
- RS Stock No.:
- 811-040
- Mfr. Part No.:
- 310106
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 5/8 | |
| Overall Length | 70mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 5/8 | ||
Overall Length 70mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key offers precision for professionals, designed for optimal performance in demanding tasks. Its Durable construction ensures it can handle rigorous use while delivering an accurate fit every time.
Individually marked for size, ensuring easy identification
Ground key ends enhance finish and provide a precise fit
Constructed from chrome vanadium steel for superior durability
Designed and manufactured to comply with ASME B18.3 standards
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 1/8 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/8
