Teng Tools Hex inch Hex Key, Hex size 1/8
- RS Stock No.:
- 811-036
- Mfr. Part No.:
- 310104
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$3.22
(exc. GST)
$3.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.22 |
*price indicative
- RS Stock No.:
- 811-036
- Mfr. Part No.:
- 310104
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 1/8 | |
| Overall Length | 57mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 1/8 | ||
Overall Length 57mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a high-quality hand tool designed primarily for precision fastening applications. Its structured build ensures reliable performance for both professional and hobbyist users alike.
Individually marked for easy size identification
Manufactured from chrome vanadium steel for enhanced durability
Ground key ends provide superior finish and precise fit
Designed to meet ASME B18.3 standards for reliability
Lightweight design with a net weight of just 5 grams
Compact dimensions of 19 x 57 mm for easy handling
Related links
- Teng Tools Hex inch Hex Key, Hex size 1/8 in
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 1/4 in
- Teng Tools Hex inch Hex Key, Hex size 1/4
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
