Teng Tools Hex inch Hex Key, Hex size 3/16
- RS Stock No.:
- 810-491
- Mfr. Part No.:
- 310106BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$11.74
(exc. GST)
$12.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.74 |
*price indicative
- RS Stock No.:
- 810-491
- Mfr. Part No.:
- 310106BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 3/16 | |
| Short or Long Arm | Short and Long Arm | |
| Overall Length | 114mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 3/16 | ||
Short or Long Arm Short and Long Arm | ||
Overall Length 114mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key offers a versatile tool for reaching fasteners at angles of up to 25°, making it Ideal for confined spaces while providing the Ability to apply higher torque with its regular hex end.
Ball point end allows access to fasteners at angles of up to 25°
Regular hex end enables higher torque application
Manufactured from Durable chrome vanadium steel
Finished with black phosphate for added durability
Related links
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
- Teng Tools Hex inch Hex Key, Hex size 3/8
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 1/8 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
