Teng Tools Hex inch Hex Key, Hex size 5/32
- RS Stock No.:
- 811-039
- Mfr. Part No.:
- 310105
- Brand:
- Teng Tools
Subtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.46 |
*price indicative
- RS Stock No.:
- 811-039
- Mfr. Part No.:
- 310105
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/32 | |
| Overall Length | 64mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/32 | ||
Overall Length 64mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key AF 5/32 inch is a precision-engineered tool designed for various fastening tasks. Its ground key ends ensure an excellent finish and a secure fit for optimal performance.
Individually marked for size, allowing easy identification
Manufactured from Durable chrome vanadium steel for longevity
Black phosphate finish enhances corrosion resistance
Designed to meet ASME B18.3 standards for quality assurance
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
- Teng Tools Hex inch Hex Key, Hex size 1/8 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
