Teng Tools Hex inch Hex Key, Hex size 5/64 in
- RS Stock No.:
- 811-063
- Mfr. Part No.:
- 3901025BL
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.41 |
*price indicative
- RS Stock No.:
- 811-063
- Mfr. Part No.:
- 3901025BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/64 in | |
| Short or Long Arm | Long | |
| Overall Length | 82mm | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/64 in | ||
Short or Long Arm Long | ||
Overall Length 82mm | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
Overall Width 15mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key model features a ball point end for flexibility and access in confined spaces. Designed for precision, it offers a regular hex end for maximum torque application.
Manufactured from Durable chrome molybdenum steel for enhanced strength
Ball point design allows access at angles of up to 25°
Regular hex end enables higher torque application
Each key is individually marked for easy size identification
Net weight is 15g with dimensions of 19 x 96 mm
Related links
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 1/4 in
- Teng Tools Hex inch Hex Key, Hex size 1/4
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
