Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 10 mm
- RS Stock No.:
- 198-1745
- Mfr. Part No.:
- 1475
- Brand:
- Teng Tools
Subtotal (1 unit)*
$60.51
(exc. GST)
$66.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.51 |
*price indicative
- RS Stock No.:
- 198-1745
- Mfr. Part No.:
- 1475
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 2.5 → 10 mm | |
| Short or Long Arm | Long | |
| Finish | Black | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 2.5 → 10 mm | ||
Short or Long Arm Long | ||
Finish Black | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1475 series is a metric ball point hex key set. It is a set of 7 hex keys covering all the most commonly used sizes from 2.5 to 10mm. It has ball point end on the long key end giving access at angles of up to 30° and is ideal for use in confined spaces.
Regular hex end on the short arm giving the ability to apply higher torque to stubborn fastenings
Chrome vanadium steel with a black finish
Each key can be easily removed or used by simply twisting in it's individual holder
Supplied with a plastic holder to keep the keys together
- RS Stock No. 1981746
- Mfr. Part No. TTHEX7
Each
$161.82
- RS Stock No. 2222968
- Mfr. Part No. TEDHEX7
Each
$235.43
- RS Stock No. 1981743
- Mfr. Part No. 1479MMRL
Each
$73.71
- RS Stock No. 1981739
- Mfr. Part No. 1479MMA
Each
$66.39
Related links
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 7 piece L Metric Hex Key Set
- Bahco 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece T-Handle Metric Hex Key Set, Hex size 2.5 to 8 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 7 piece L-Shaped inch Hex Key, Hex size 7/64 in












