Teng Tools Hexagon Metric Hex Key, Hex size 27 mm
- RS Stock No.:
- 809-333
- Mfr. Part No.:
- 310527
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$146.25
(exc. GST)
$160.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.25 |
*price indicative
- RS Stock No.:
- 809-333
- Mfr. Part No.:
- 310527
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 27 mm | |
| Overall Length | 250mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 27 mm | ||
Overall Length 250mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagon key wrench is designed for precise torque application, providing a reliable grip for those demanding automotive and engineering tasks. Built with quality materials, it ensures durability and effectiveness in multiple settings.
Individually marked for size, ensuring easy selection
Ground key ends enhance finish and accuracy
Manufactured from chrome vanadium steel with a black phosphate finish for durability
Designed and manufactured to DIN 2936 standards for reliability
Related links
- SAM L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 27 mm
- Facom L Metric Hex Key, Hex size 27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 27 mm
- SAM L Piece Hex Key, Hex size 27 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
