BETA L Metric Hex Key, Hex size 27 mm

Subtotal (1 unit)*

$141.67

(exc. GST)

$155.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.67

*price indicative

RS Stock No.:
233-8631
Mfr. Part No.:
96 27
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

27 mm

Short or Long Arm

Long

Overall Length

271mm

End Type

Hex Wrench

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrenches 27 mm size. It has 271 mm length.

Chrome-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy