Bondhus L Wrench Imperial/Metric Hex Key, Hex size 27 mm

Subtotal (1 unit)*

$189.02

(exc. GST)

$207.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.02

*price indicative

RS Stock No.:
708-829
Mfr. Part No.:
BON12295
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial/Metric

Product Type

Hex Key

Shape

L Wrench

Hex Size

27 mm

Overall Length

238mm

End Type

Hex

Finish

ProGuard

Material

Steel

Overall Width

98mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Hex End Short L-Wrenches ProGuard are expertly designed tools aiming to enhance your fastening experience. Featuring precision machined tips, they ensure a snug fit in screw heads, while Sharp corners effectively transfer more torque, minimising the risk of stripping. The high torque steel construction not only strengthens durability but also boasts a corrosion-resistant finish. This environmentally safe tool resists solvents, and its superior grip allows for remarkable torque delivery, making it an exceptional choice for both professional and DIY applications. With bondhus's commitment to quality, these L-wrenches elevate any toolkit with their innovative features and reliability.

Precision machining enhances ease of use, streamlining your tasks

Constructed from high torque steel, offering up to 20% stronger performance

Corrosion-resistant finish ensures longevity and resilience against wear

Environmentally safe design presents a sustainable choice for tool users

Better tool grip enhances handling and control during use

Resists solvents and provides increased corrosion resistance compared to standard steel grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy