SAM L Metric Hex Key, Hex size 27 mm
- RS Stock No.:
- 208-280
- Mfr. Part No.:
- 66-27L
- Brand:
- SAM
Subtotal (1 unit)*
$21.94
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.94 |
*price indicative
- RS Stock No.:
- 208-280
- Mfr. Part No.:
- 66-27L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 27 mm | |
| Short or Long Arm | Long | |
| Overall Length | 110mm | |
| Height Safe | 21 mm | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Overall Width | 6mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 27 mm | ||
Short or Long Arm Long | ||
Overall Length 110mm | ||
Height Safe 21 mm | ||
Finish Nickel Plated | ||
Material Steel | ||
Overall Width 6mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-27L
The SAM Outillage Torx long elbow hexagonal key combines a nickel-plated finish with precise engineering for durable, corrosion-resistant performance. Its offset design improves access to confined areas, while the ergonomic handle ensures comfort during extended use. Meeting NF EN ISO 10664 standards, this key provides reliable torque and minimizes slippage, making it a valuable tool for both professionals and DIY enthusiasts. Crafted in France, it showcases exceptional craftsmanship and attention to detail.
Nickel-plated finish for superior corrosion resistance
Offset design for better access in tight spaces
Ergonomic shape provides a comfortable grip
Meets NF EN ISO 10664 standards for quality
Precision engineering enhances torque and reduces slippage
Related links
- SAM L Metric Hex Key, Hex size 27 mm
- SAM L Piece Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 27 mm
- Facom L Metric Hex Key, Hex size 27 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 27 mm
- SAM L Metric Hex Key, Hex size 40 mm
- SAM L Metric Hex Key, Hex size 50 mm
