SAM L Piece Hex Key, Hex size 27 mm

Subtotal (1 unit)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.08

*price indicative

RS Stock No.:
208-278
Mfr. Part No.:
66-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Piece

Product Type

Hex Key

Shape

L

Hex Size

27 mm

Short or Long Arm

Long

Overall Length

72mm

Height Safe

21 mm

Finish

Nickel Plated

Material

Steel

Overall Width

5mm

Standards/Approvals

NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
SK

66-27


The SAM Outillage Torx elbow hexagonal key is designed for precision with T27 fasteners, ensuring a perfect fit. Its nickel-plated finish enhances durability and resists corrosion. The ergonomic handle allows for comfortable use, reducing strain during extended tasks. Compact and lightweight, this key is a reliable addition to any toolkit, offering both performance and convenience for various applications.

Precisely engineered for T27 fasteners for a secure fit

Nickel-plated finish provides superior corrosion resistance

Compact and lightweight for easy handling

Ergonomic design minimizes user fatigue

Backed by a lifetime guarantee for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy