Teng Tools Hex Millimetre Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 810-502
- Mfr. Part No.:
- 5106025
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
- RS Stock No.:
- 810-502
- Mfr. Part No.:
- 5106025
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Millimetre | |
| Shape | Hex | |
| Hex Size | 2.5 mm | |
| Overall Length | 100mm | |
| End Type | Hex | |
| Material | Steel | |
| Overall Width | 100mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Millimetre | ||
Shape Hex | ||
Hex Size 2.5 mm | ||
Overall Length 100mm | ||
End Type Hex | ||
Material Steel | ||
Overall Width 100mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Hex Key is a precision tool designed for efficient fastening. Its unique design enhances torque application for demanding tasks, making it an essential addition to any toolkit.
Regular hex end on both arms enables higher torque application
Larger contact zone with fastenings reduces wear on hexagon socket screws
Manufactured from Durable chrome vanadium material
Ergonomically designed bi-material handle ensures comfortable use
Related links
- Teng Tools Hex Millimetre Hex Key, Hex size 7 mm
- Teng Tools Hexagon Millimetre Hex Key, Hex size 2.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Metric Hex Key, Hex size 2.5 mm
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
