Wera 7 piece L Key Millimetre Hex Key Set, Hex size 6 mm
- RS Stock No.:
- 827-777
- Mfr. Part No.:
- 05049003001
- Brand:
- Wera
Subtotal (1 unit)*
$42.50
(exc. GST)
$46.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.50 |
*price indicative
- RS Stock No.:
- 827-777
- Mfr. Part No.:
- 05049003001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Millimetre | |
| Number of Pieces | 7 | |
| Shape | L Key | |
| Hex Size | 6 mm | |
| End Type | L-Shaped | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Millimetre | ||
Number of Pieces 7 | ||
Shape L Key | ||
Hex Size 6 mm | ||
End Type L-Shaped | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Modular L-keys Hex-Plus 1 is an expertly designed 7-piece L-key set that caters to hexagonal socket screws. This Compact ensemble enhances efficiency with its Hex-Plus profile, allowing for a more substantial contact area in the screw head, thus minimising the chances of rounding out. Crafted from chrome-plated steel, these L-keys excel in corrosion protection and longevity, ensuring reliable performance even in demanding conditions. The set includes an adapter for seamless integration with other Tool-Check Modular components, providing versatility and convenience for various tasks, making it a must-have for both professionals and DIY enthusiasts.
7-piece L-key set designed specifically for hexagonal socket screws
Hex-Plus profile increases contact surface, reducing damage to screw heads
Chrome-plated finish offers outstanding surface protection and high corrosion resistance
Laser-engraved size markings ensure easy access and identification of L-keys
Includes adapter 9549 for connecting additional Tool-Check Modular components
Compact design promotes organised storage and effortless transportation
Flexible hinge 9550 (not included) allows for tailored working setups
Exceptional durability delivers a long service life for consistent performance
Related links
- Wera 7 piece L Piece Hex Key Set, Hex size 1.5 → 6 mm
- Wera 7 piece L Metric Hex Key Set
- BETA 7 piece L Hex Key Set, Hex size 6 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
