IRIMO 8-Piece Allen Key, L Shape, Long Arm

Subtotal (1 unit)*

$28.79

(exc. GST)

$31.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.79

*price indicative

RS Stock No.:
709-010
Mfr. Part No.:
458-8-F
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Number of Pieces

8

Product Type

Allen Key

Set Contents

8 Allen Keys

Shape

L

Short or Long Arm

Long

Material

Steel

Finish

Black Oxide

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO L Keys Black Finish Torx Tip Metric Set is an essential tool for any DIY enthusiast or professional looking for unparalleled precision and versatility. This Compact 8-piece fold-up set includes sizes T9 to T40, all featuring a striking oxidised finish that not only enhances surface protection but also ensures accurate torque delivery. Designed with a positive stop at 270 degrees, these keys allow for maximum leverage in various working positions. Packaged in a high-quality, impact-resistant plastic holder, this set not only keeps your tools organised but also ensures they are within easy reach whenever you need them. Perfect for intricate tasks or tight spaces, this L Keys set is a reliable companion for your toolkit.

Oxidised finish provides superior surface protection and accuracy

Positive stop at 270° degrees maximises leverage during use

High-quality, impact-resistant folder ensures durability and convenience

Compact design allows for easy storage and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy