Gedore 8 piece Hexagon Key Sets
- RS Stock No.:
- 602-899
- Mfr. Part No.:
- 2309041
- Brand:
- Gedore
Subtotal (1 set)*
$264.74
(exc. GST)
$291.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $264.74 |
*price indicative
- RS Stock No.:
- 602-899
- Mfr. Part No.:
- 2309041
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hexagon Key Sets | |
| Number of Pieces | 8 | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hexagon Key Sets | ||
Number of Pieces 8 | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Chisel set is expertly designed for precision and efficiency, making it an essential addition to any tradespersons toolkit. Housed in a 1/3 Check-Tool module, this set includes eight essential chisels and punches, meticulously arranged for optimal accessibility. Its innovative two-coloured foam inserts promote quick Visual assessment of tool completeness, while the slip-proof recesses ensure each tool is easily removable and securely stored. Crafted for resilience, the tools are resistant to oil and grease, simplifying the cleaning process while maintaining functionality. This set is Ideal for a range of applications, ensuring every task is approached with confidence and precision.
Innovative two coloured foam inserts for fast Visual completeness checks
Slip proof recesses allow for easy removal of tools
Resistant to oil and grease, making them easy to clean
Comprises 8 essential tools, ranging from flat and cross chisels to punches and a hammer
Each tool is designed for specific functions, enhancing work accuracy
Lightweight yet Durable materials ensure longevity and reliability
Total height and width ensure easy storage without compromising accessibility
Related links
- Gedore 1 piece Hexagon Key Sets
- Gedore 4 piece Hexagon Key Sets
- Gedore 9 piece T Metric Hexagon Key Sets
- GearWrench 8-Piece Hexagon Socket Hex Key
- Vessel 9 piece L Metric Hexagon Key Sets, Hex size 1.5-10 mm
- Bahco 8 piece Hexagon Metric Hex Key Set
- GearWrench 8-Piece Hexagon Hex Key Set
- GearWrench 8-Piece Hexagon Hex Key
