Gedore 4 piece Hexagon Key Sets
- RS Stock No.:
- 602-929
- Mfr. Part No.:
- 2309025
- Brand:
- Gedore
Subtotal (1 set)*
$403.88
(exc. GST)
$444.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $403.88 |
*price indicative
- RS Stock No.:
- 602-929
- Mfr. Part No.:
- 2309025
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hexagon Key Sets | |
| Number of Pieces | 4 | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hexagon Key Sets | ||
Number of Pieces 4 | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Plier set is a meticulously crafted assortment of essential tools designed for precision and efficiency in various tasks. Engineered for professionals and DIY enthusiasts alike, this set includes universal pliers, power combination pliers, bent nose pliers, and side cutters, all housed within a Compact 1/3 Check-Tool-Module. The thoughtful design reflects the balance between functionality and convenience, ensuring that you have the right tool for any job. The versatile application of this plier set makes it an indispensable addition to any workshop or tool kit, combining quality craftsmanship with practical usability.
Includes four high quality pliers for versatile use
Universal pliers provide adaptability for various tasks
Power combination pliers enhance gripping and cutting capabilities
Bent nose pliers allow for access to tight spaces
Power side cutters deliver efficient cutting performance
Constructed with Durable materials for long lasting reliability
Dimensions ensure easy handling and manoeuvrability
Related links
- Gedore 1 piece Hexagon Key Sets
- Gedore 8 piece Hexagon Key Sets
- Gedore 9 piece T Metric Hexagon Key Sets
- Gedore 4-Piece Wrench Wrench Set
- Gedore 4-Piece Circlip Plier Circlip Plier
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- Vessel 9 piece L Metric Hexagon Key Sets, Hex size 1.5-10 mm
- SAM 10 piece Hexagon Imperial Hex Key Set
