SAM 7 piece T Metric Torx Key, Hex size 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm

Subtotal (1 unit)*

$214.16

(exc. GST)

$235.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.16

*price indicative

RS Stock No.:
282-8659
Mfr. Part No.:
67-PTJ7M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Torx Key

Number of Pieces

7

Shape

T

Hex Size

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm

End Type

Hex

Standards/Approvals

NF ISO 2936, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hex Key set includes a 7 spherical head hexagon key module. It consist of 3, 4, 5, 6, 7, 8 and 10 mm in MOD27.

Compliance to NF ISO 2936 and ISO 2936

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy