SAM L Metric Hex Key, Hex size 20 mm
- RS Stock No.:
- 211-490
- Mfr. Part No.:
- 59-20
- Brand:
- SAM
Subtotal (1 unit)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.02 |
*price indicative
- RS Stock No.:
- 211-490
- Mfr. Part No.:
- 59-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 20 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 57mm | |
| Overall Width | 3.8mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 20 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 57mm | ||
Overall Width 3.8mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-20
The SAM Outillage ResisTorx elbow hexagonal key excels in precision and durability, making it a standout tool for any professional or DIY enthusiast. Its ergonomic design enhances comfort, while the precise fit in ResisTorx patterns ensures efficient fastening with minimal wear. Crafted from high-quality materials, this tool delivers consistent performance even in challenging tasks. Ideal for tight spaces, it combines reliability with ease of use to elevate your toolkit.
Provides optimal torque and control in confined spaces
Ergonomic design reduces hand fatigue during extended use
Fits ResisTorx patterns minimizing wear on both tool and fastener
Made from durable materials to withstand rigorous use
Lightweight construction ensures ease of handling












