SAM L Metric Hex Key, Hex size 20 mm
- RS Stock No.:
- 208-275
- Mfr. Part No.:
- 66-20L
- Brand:
- SAM
Subtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.99 |
*price indicative
- RS Stock No.:
- 208-275
- Mfr. Part No.:
- 66-20L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 20 mm | |
| Short or Long Arm | Long | |
| Overall Length | 105mm | |
| Height Safe | 20 mm | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Overall Width | 6mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 20 mm | ||
Short or Long Arm Long | ||
Overall Length 105mm | ||
Height Safe 20 mm | ||
Finish Nickel Plated | ||
Material Steel | ||
Overall Width 6mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-20L
The SAM Outillage Torx long elbow hexagonal key offers precision and excellent leverage for tasks involving Torx fasteners. Its nickel-plated finish combines durability with a sleek look, while the ergonomic handle ensures comfort during prolonged use. The compact design allows for easy access in tight spaces, making it perfect for both automotive repairs and general maintenance. With its reliable fit and high-quality construction, this tool is a trusted choice for professionals and DIY enthusiasts alike.
Nickel-plated finish ensures superior corrosion resistance
Ergonomic design minimizes strain during extended use
Crafted specifically for Torx fasteners to prevent cam-out
Compact size provides access to tight and confined spaces
Durable construction guarantees long-lasting performance
