Subtotal (1 unit)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.59 |
*price indicative
- RS Stock No.:
- 211-486
- Mfr. Part No.:
- 59-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 9 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 48mm | |
| Overall Width | 2.4mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 9 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 48mm | ||
Overall Width 2.4mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-9
The SAM Outillage ResisTorx elbow hexagonal key is designed for precision and reliability with its ergonomic handle that ensures comfort and maximum torque for effective fastening. Constructed from high-quality materials, it offers exceptional durability and resistance to wear. Its unique hexagonal shape guarantees a snug fit, minimizing the risk of rounding off screw heads. Compact and robust, this tool is ideal for both professional and DIY tasks, delivering consistent performance in tight spaces.
Optimal torque delivery for efficient fastening
Ergonomic handle for comfort during extended use
Durable materials resist wear and tear
Unique design allows access to tight spaces
Perfect fit reduces risk of screw head damage












