SAM L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 211-488
- Mfr. Part No.:
- 59-10
- Brand:
- SAM
Subtotal (1 unit)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.59 |
*price indicative
- RS Stock No.:
- 211-488
- Mfr. Part No.:
- 59-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 51mm | |
| Overall Width | 2.5mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 51mm | ||
Overall Width 2.5mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-10
The SAM Outillage ResisTorx elbow hexagonal key is expertly engineered for exceptional torque and access in tight spaces. Its offset design allows for precision tasks in constrained environments, while its robust construction ensures durability. Lightweight and ergonomically designed, this tool minimizes hand fatigue, making it ideal for both professional and DIY use. Enhance your toolkit with this reliable and high-performing hexagonal key.
NF EN ISO 10664 standards ensure high-quality construction
Offset design enhances access to difficult angles and tight spaces
Lightweight build reduces hand fatigue during extended use
Durable materials provide long-lasting performance
Lifetime guarantee covers normal usage conditions











