SAM L Metric Hex Key, Hex size 27 mm
- RS Stock No.:
- 211-492
- Mfr. Part No.:
- 59-27
- Brand:
- SAM
Subtotal (1 unit)*
$13.07
(exc. GST)
$14.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.07 |
*price indicative
- RS Stock No.:
- 211-492
- Mfr. Part No.:
- 59-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 27 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 62mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 4.9mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 27 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 62mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 4.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-27
The SAM Outillage ResisTorx elbow hexagonal key set is expertly designed to excel in precision and durability. Its unique elbow shape provides easy access to hard-to-reach areas, making it ideal for detailed work. The robust materials and ResisTorx pattern ensure a secure grip on fasteners, reducing the risk of rounding. Crafted for both professionals and DIY enthusiasts, this set enhances efficiency and reliability across a range of applications.
Optimized for performance in confined areas
Made from durable materials for long-term use
Unique ResisTorx pattern offers a superior grip
Lightweight design improves usability during extended tasks
Complies with NF EN ISO 10664 standards for quality assurance











