SAM L Metric Hex Key, Hex size 50 mm
- RS Stock No.:
- 211-274
- Mfr. Part No.:
- 59-50
- Brand:
- SAM
Subtotal (1 unit)*
$42.18
(exc. GST)
$46.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.18 |
*price indicative
- RS Stock No.:
- 211-274
- Mfr. Part No.:
- 59-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 50 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 85mm | |
| Overall Width | 8.5mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 50 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 85mm | ||
Overall Width 8.5mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-50
The SAM Outillage ResisTorx elbow hexagonal key is designed to excel in precision and usability, making it a must-have for any toolkit. Its offset design enhances access to hard-to-reach areas, while its lightweight and ergonomic build ensures comfort during use. Crafted from durable materials, this key promises long-lasting performance and reliability across various tasks. Ideal for both professional and DIY applications, it offers superior grip and torque for efficient fastening.
Offset design improves access in tight spaces
Made from high-quality materials for durability
Lightweight construction at 65 grams for easy handling
Ergonomic shape ensures comfort during extended use
T50 pattern provides compatibility with various fixtures












