SAM L Imperial Hex Key, Hex size 1/4 in
- RS Stock No.:
- 211-277
- Mfr. Part No.:
- 62-1/4
- Brand:
- SAM
Subtotal (1 unit)*
$5.01
(exc. GST)
$5.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.01 |
*price indicative
- RS Stock No.:
- 211-277
- Mfr. Part No.:
- 62-1/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1/4 in | |
| Short or Long Arm | Short | |
| Overall Length | 102mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 0.25in | |
| Standards/Approvals | ecovadis 2022, LRQA, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1/4 in | ||
Short or Long Arm Short | ||
Overall Length 102mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Overall Width 0.25in | ||
Standards/Approvals ecovadis 2022, LRQA, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-1/4
The SAM Outillage short elbow hexagonal key is designed for precision and durability with its chrome-vanadium steel build and burnished finish that resists wear. Ideal for 6-flat socket screws, it combines functionality with comfort, offering excellent grip and ease of handling. Its lightweight and compact design make it an essential tool for both professionals and DIY enthusiasts. Backed by a guarantee for normal use, it represents a reliable addition to any toolkit.
High-quality chrome-vanadium steel for exceptional strength
Burnished finish improves durability and resists rust
Ergonomic design for better grip and handling
Precision engineered for 6-flat socket screws
Lightweight for easy transport and storage
Related links
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 3/4 in
- SAM L Imperial Hex Key, Hex size 1/2 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 3/32 in
