SAM L Imperial Hex Key, Hex size 1/8 in
- RS Stock No.:
- 211-278
- Mfr. Part No.:
- 62-1/8
- Brand:
- SAM
Subtotal (1 unit)*
$2.83
(exc. GST)
$3.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.83 |
*price indicative
- RS Stock No.:
- 211-278
- Mfr. Part No.:
- 62-1/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1/8 in | |
| Short or Long Arm | Short | |
| Overall Length | 65mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ecovadis 2022, LRQA, ISO 9001 | |
| Overall Width | 0.125in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1/8 in | ||
Short or Long Arm Short | ||
Overall Length 65mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ecovadis 2022, LRQA, ISO 9001 | ||
Overall Width 0.125in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-1/8
The SAM Outillage short offset male key excels in precision and efficiency with its high-quality chrome-vanadium steel construction and burnished finish for durability. Designed for 6-flat socket screws, it ensures a secure fit and minimizes slipping. The lightweight, ergonomic design provides comfortable handling in tight spaces, making it a valuable tool for both professionals and DIY enthusiasts. Its craftsmanship is supported by a guarantee that highlights its reliability and quality.
Premium chrome-vanadium steel for enhanced strength
Burnished finish offers durability and a sleek look
Precision fit for 6-flat socket screws
Lightweight construction for ease of use
Versatile design ideal for tight spaces
