SAM L Imperial Hex Key, Hex size 1/2 in
- RS Stock No.:
- 211-300
- Mfr. Part No.:
- 63-1/2
- Brand:
- SAM
Subtotal (1 unit)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.61 |
*price indicative
- RS Stock No.:
- 211-300
- Mfr. Part No.:
- 63-1/2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 1/2 in | |
| Short or Long Arm | Long | |
| Overall Length | 214mm | |
| Finish | Burnished | |
| Standards/Approvals | ecovadis 2022, ISO 9001, LRQA | |
| Overall Width | 0.5in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 1/2 in | ||
Short or Long Arm Long | ||
Overall Length 214mm | ||
Finish Burnished | ||
Standards/Approvals ecovadis 2022, ISO 9001, LRQA | ||
Overall Width 0.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-1/2
The SAM Outillage long hexagonal elbow key is crafted for precision and durability, ideal for working with 6-flat socket screws. Its burnished finish ensures superior grip and resilience, making it suitable for demanding tasks. Engineered for comfort and ease of use, the key offers excellent leverage in confined areas. This tool combines quality craftsmanship with functionality, enhancing productivity for both professionals and DIY enthusiasts.
Burnished finish for enhanced durability and wear resistance
Designed specifically for 6-flat socket screws for a secure fit
Long elbow design provides optimal leverage in tight spaces
Weighs only 290g for easy handling and maneuverability
Manufactured by a reputable tool producer for guaranteed quality
Related links
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 5/32 in
