SAM L Imperial Hex Key, Hex size 5/16 in

Subtotal (1 unit)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.06

*price indicative

RS Stock No.:
211-284
Mfr. Part No.:
62-5/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Hex Key

Shape

L

Hex Size

5/16 in

Short or Long Arm

Short

Overall Length

107mm

Finish

Burnished

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 9001, ecovadis 2022, LRQA

Overall Width

0.1875in

RoHS Status: Exempt

COO (Country of Origin):
SK

62-5/16


The SAM Outillage short elbow hexagonal key combines precision with adaptability, crafted from robust chrome-vanadium steel for reliable performance. Its burnished finish not only looks sleek but also extends the tool's lifespan in demanding environments. Designed with an offset feature, it delivers superior leverage and simplifies access to hard-to-reach areas. Ideal for 6-flat socket screws, its compact and lightweight profile makes it a practical addition to any toolkit, ensuring both efficiency and ease of use.

High-quality chrome-vanadium steel for enhanced strength

Burnished finish improves durability and resists corrosion

Offset design provides easy access to tight spaces

Lightweight construction ensures maneuverability

Versatile for both professional and domestic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy