SAM L Imperial Hex Key, Hex size 3/4 in
- RS Stock No.:
- 211-305
- Mfr. Part No.:
- 63-3/4
- Brand:
- SAM
Subtotal (1 unit)*
$45.43
(exc. GST)
$49.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.43 |
*price indicative
- RS Stock No.:
- 211-305
- Mfr. Part No.:
- 63-3/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3/4 in | |
| Short or Long Arm | Long | |
| Overall Length | 269mm | |
| Finish | Burnished | |
| Overall Width | 0.75in | |
| Standards/Approvals | LRQA, ISO 9001, ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3/4 in | ||
Short or Long Arm Long | ||
Overall Length 269mm | ||
Finish Burnished | ||
Overall Width 0.75in | ||
Standards/Approvals LRQA, ISO 9001, ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-3/4
The SAM Outillage long hexagonal elbow key is engineered for precision with 6-flat socket screws, offering superior grip and power. Its burnished finish ensures durability and a sophisticated look while resisting corrosion. Designed for comfort, it makes handling extended tasks effortless, even in tight spaces. Reliable and robust, this tool stands up to demanding applications, making it an essential for any toolkit.
Optimized for 6-flat socket screws providing secure grip
Ergonomic design for comfort during long tasks
Burnished finish enhances corrosion resistance
Provides high torque for effective performance
Compact size for accessing tight or confined spaces
Related links
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/2 in
- SAM L Imperial Hex Key, Hex size 1/16 in
