SAM L Imperial Hex Key, Hex size 1/4 in

Subtotal (1 unit)*

$6.60

(exc. GST)

$7.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.60

*price indicative

RS Stock No.:
211-302
Mfr. Part No.:
63-1/4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

1/4 in

Short or Long Arm

Long

Overall Length

141mm

Finish

Burnished

Overall Width

0.25in

Standards/Approvals

ISO 9001, LRQA, ecovadis 2022

RoHS Status: Exempt

COO (Country of Origin):
SK

63-1/4


The SAM Outillage long hexagonal elbow key is expertly designed to enhance grip and power for 6-flat socket screws. Its burnished finish offers durability and resistance to corrosion, ensuring long-term performance. Ideal for tight spaces, the key's thoughtful design allows efficient access while maintaining strength and ease of use. This precision-crafted tool combines functionality with reliability, making it a dependable choice for both professional and DIY tasks.

Optimized for gripping 6-flat socket screws with power

Burnished finish for durability and corrosion resistance

Engineered for accessibility in tight spaces

Lightweight for easy handling without losing strength

Guaranteed by the manufacturer for reliable quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy