SAM L Metric Hex Key, Hex size 50 mm
- RS Stock No.:
- 208-286
- Mfr. Part No.:
- 66-50L
- Brand:
- SAM
Subtotal (1 unit)*
$34.94
(exc. GST)
$38.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.94 |
*price indicative
- RS Stock No.:
- 208-286
- Mfr. Part No.:
- 66-50L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 50 mm | |
| Short or Long Arm | Long | |
| Overall Length | 157mm | |
| Height Safe | Yes | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 50 mm | ||
Short or Long Arm Long | ||
Overall Length 157mm | ||
Height Safe Yes | ||
Finish Nickel Plated | ||
Material Steel | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-50L
The SAM Outillage Torx long elbow hexagonal key combines precision with ergonomic design for optimal performance. Its nickel-plated finish ensures durability and resistance to corrosion. Designed to excel in tight spaces, the key offers a comfortable grip and lightweight construction for ease of use. With its T50 pattern, this tool guarantees a perfect fit and reliable performance for both professionals and DIY enthusiasts.
Nickel plating for increased durability and corrosion resistance
Offset design provides superior access to hard-to-reach areas
Lightweight build ensures easy handling and maneuverability
Ergonomic grip minimizes fatigue during extended use
T50 pattern for precise compatibility with Torx fasteners
