SAM L Metric Hex Key, Hex size 55 mm

Subtotal (1 unit)*

$49.65

(exc. GST)

$54.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.65

*price indicative

RS Stock No.:
208-288
Mfr. Part No.:
66-55L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

55 mm

Short or Long Arm

Long

Overall Length

157mm

Finish

Nickel Plated

Material

Steel

Overall Width

7.5mm

Standards/Approvals

NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
SK

66-55L


The SAM Outillage Torx long elbow hexagonal key delivers exceptional performance with its ergonomic and durable design. Its nickel-plated finish offers protection against corrosion, while the long reach and angled shape make it easy to access hard-to-reach fasteners. Designed for precision, it ensures a perfect fit for T55 pattern screws, making it a reliable tool for both professional and DIY tasks.

Ergonomic design ensures comfortable handling

Nickel plating boosts durability and resists corrosion

Long reach provides access to tight spaces

Angled design increases leverage and torque

Precision-engineered for T55 pattern fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy