SAM L Metric Hex Key, Hex size 60 mm
- RS Stock No.:
- 208-290
- Mfr. Part No.:
- 66-60
- Brand:
- SAM
Subtotal (1 unit)*
$58.44
(exc. GST)
$64.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.44 |
*price indicative
- RS Stock No.:
- 208-290
- Mfr. Part No.:
- 66-60
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 60 mm | |
| Short or Long Arm | Long | |
| Overall Length | 141.6mm | |
| Non-Sparking | No | |
| Finish | Polished Surface | |
| Material | Steel (Usually Chrome Vanadium) | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 60 mm | ||
Short or Long Arm Long | ||
Overall Length 141.6mm | ||
Non-Sparking No | ||
Finish Polished Surface | ||
Material Steel (Usually Chrome Vanadium) | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 13.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-60
The SAM Outillage Torx elbow hexagonal key combines precision engineering with robust nickel-plated durability. Its offset design allows for effortless access in tight spaces, while the ergonomic grip ensures comfort during long tasks. Adhering to NF EN ISO 10664 standards, this tool delivers reliable performance and quality, making it an essential addition to both professional and home toolkits.
Nickel plating offers excellent protection against corrosion
Offset design enhances access to hard-to-reach fasteners
Complies with NF EN ISO 10664 standards for reliable quality
Lightweight build improves handling and reduces strain
Ergonomic grip provides comfort for extended use
