Subtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.86 |
*price indicative
- RS Stock No.:
- 208-287
- Mfr. Part No.:
- 66-55
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 55 mm | |
| Short or Long Arm | Long | |
| Overall Length | 157mm | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 55 mm | ||
Short or Long Arm Long | ||
Overall Length 157mm | ||
Finish Nickel Plated | ||
Material Steel | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-55
The SAM Outillage Torx elbow hexagonal key combines precision with comfort for efficient fastening. Its nickel-plated finish offers enhanced durability and corrosion resistance. The offset male design provides easy access to tight spaces, while the lightweight construction ensures effortless handling. Ideal for both professionals and DIY enthusiasts, this tool guarantees reliable performance and longevity.
Nickel plating provides exceptional resistance to wear
Offset male design facilitates access in confined areas
Precisely engineered for T55 fittings ensuring a snug fit
Lightweight construction enhances ease of use
Durable build ensures long-lasting performance
