Subtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.54 |
*price indicative
- RS Stock No.:
- 211-504
- Mfr. Part No.:
- 66-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 6 mm | |
| Overall Length | 45mm | |
| End Type | Hex | |
| Overall Width | 16mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 6 mm | ||
Overall Length 45mm | ||
End Type Hex | ||
Overall Width 16mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-6
The SAM Outillage Torx elbow hexagonal key is engineered for both precision and ease of use, featuring a durable nickel-plated finish. Its ergonomic design enhances grip and reduces fatigue, while the offset shape provides effortless access to hard-to-reach fasteners. With its adherence to NF EN ISO 10664 standards, this tool guarantees reliability and efficiency for various applications.
Nickel plating ensures enhanced durability and corrosion resistance
Ergonomic shape offers superior grip and comfort
Offset design provides access to tight spaces with ease
Complies with NF EN ISO 10664 standards for consistent quality
Designed for T6 pattern fasteners ensuring a precise fit
