Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS Stock No.:
- 127-1212
- Mfr. Part No.:
- 05021728001
- Brand:
- Wera
Subtotal (1 unit)*
$91.68
(exc. GST)
$100.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.68 |
*price indicative
- RS Stock No.:
- 127-1212
- Mfr. Part No.:
- 05021728001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Ball End Hexagon | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Ball End Hexagon | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key Set, BlackLaser Surface Treatment, 463g Weight - Hex-Plus Series - 05021728001
Turn up the torque with this 13-piece hex key set from Wera. The tools' superior contact surface with the screw head reduces the chance of notching and damage, while also giving you up to 20% more turning power. Ball ends on the long sides of each tool let you swivel them to match the axis of a fastener for reliable screwdriving in awkward areas. You can count on these hex keys to stand the test of time, thanks to their tough BlackLaser finish that stands up to corrosion.
Features & Benefits
• Laser-engraved with size for quick identification
• Supplied with a clip for secure and convenient storage
• Light weight of 463g for ease of portability
Applications
• Automotive manufacturing
• Electrical engineering
• Electronics industry
• DIY projects
What hex key sizes come in this set?
This set includes sizes between 5/64 and 3/8in, so you'll have the right tool for many jobs.
Related links
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 to 3/8 in
- Bondhus 13 piece L Metric Hex Key Set, Hex size 0.05 to 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 To 3/8 in
- Wera 7 piece L Piece Hex Key Set, Hex size 1.5 → 6 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L inch Hex Key Set, Hex size 0.05 to 7/32 in
