SAM L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 208-272
- Mfr. Part No.:
- 66-10L
- Brand:
- SAM
Subtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.40 |
*price indicative
- RS Stock No.:
- 208-272
- Mfr. Part No.:
- 66-10L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Height Safe | Yes | |
| Finish | Nickel Plated | |
| Material | Steel (Durable Metal) | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Height Safe Yes | ||
Finish Nickel Plated | ||
Material Steel (Durable Metal) | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-10L
The SAM Outillage torx long elbow hexagonal key combines precision with performance for various fastening tasks. With its nickel-plated finish, this tool resists corrosion while maintaining durability. The ergonomic handle and elbow shape ensure comfort and access to challenging areas, making it a reliable choice for professionals and DIY enthusiasts. This key embodies top-tier craftsmanship, promising efficiency and reliability in every job.
Nickel plating enhances corrosion resistance and durability
Ergonomic handle design for comfortable grip during extended use
Elbow shape facilitates access to tight spaces and difficult angles
Manufactured to high standards for reliable performance
Lightweight construction offers ease of handling and maneuverability
