Bahco Hexagon Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 164-253
- Mfr. Part No.:
- NS320-5
- Brand:
- Bahco
Subtotal (1 unit)*
$86.11
(exc. GST)
$94.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.11 |
*price indicative
- RS Stock No.:
- 164-253
- Mfr. Part No.:
- NS320-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 5 mm | |
| Short or Long Arm | Short | |
| Overall Length | 32mm | |
| Non-Sparking | Yes | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2936 | |
| Overall Width | 79mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 5 mm | ||
Short or Long Arm Short | ||
Overall Length 32mm | ||
Non-Sparking Yes | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 2936 | ||
Overall Width 79mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 5 mm
The Bahco Tools Non-sparking offset key is designed for precision and safety in potentially explosive environments. Crafted from durable aluminium bronze, it offers exceptional sturdiness without the risk of creating sparks that traditional steel tools might produce.
Officially produced following ISO 2936 standards for quality assurance
Non-sparking design ideal for hazardous work locations
Perfectly suited for hexagon head screws
Related links
- Bahco Hexagon Metric Hex Key, Hex size 10 mm
- Bahco Hexagon Metric Hex Key, Hex size 9 mm
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 4 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 8 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
- Bahco Hexagon Metric Hex Key, Hex size 7 mm
