Bahco Hexagon Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 164-070
- Mfr. Part No.:
- NS320-10
- Brand:
- Bahco
Subtotal (1 unit)*
$123.72
(exc. GST)
$136.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.72 |
*price indicative
- RS Stock No.:
- 164-070
- Mfr. Part No.:
- NS320-10
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 10 mm | |
| Short or Long Arm | Short | |
| Overall Length | 110mm | |
| Non-Sparking | Yes | |
| End Type | Hex | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2936 | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 10 mm | ||
Short or Long Arm Short | ||
Overall Length 110mm | ||
Non-Sparking Yes | ||
End Type Hex | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 2936 | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 10 mm
The Bahco Tools Innovative offset screwdriver redefines safety and efficiency in potentially hazardous environments. Crafted from aluminium bronze, this tool stands out as a Non-sparking solution, perfect for use with sensitive materials that require utmost care.
Short version enhances ease of use in tight spaces
ISO 2936 certified
Designed specifically for hexagon head screws
Related links
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco Hexagon Metric Hex Key, Hex size 9 mm
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 4 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 8 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
- Bahco Hexagon Metric Hex Key, Hex size 7 mm
