Bahco Hexagon Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

$89.78

(exc. GST)

$98.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.78

*price indicative

RS Stock No.:
164-074
Mfr. Part No.:
NS320-6
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

6 mm

Short or Long Arm

Short

Overall Length

85mm

Non-Sparking

Yes

End Type

Hex

Material

Aluminium Bronze

Overall Width

37mm

Standards/Approvals

ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Offset Key Aluminium Bronze 6 mm


The Bahco Tools Non-sparking offset key is a cutting-edge tool engineered for those who demand both safety and efficiency in hazardous environments. Constructed from premium aluminium bronze, this screwdriver is specifically designed for hexagon head screws.

Compact size enhances manoeuvrability in tight spaces

Lightweight construction reduces user fatigue during prolonged use

Ideal for use in potentially explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy