Bahco Hexagon Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 164-077
- Mfr. Part No.:
- NS320-9
- Brand:
- Bahco
Subtotal (1 unit)*
$115.28
(exc. GST)
$126.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.28 |
*price indicative
- RS Stock No.:
- 164-077
- Mfr. Part No.:
- NS320-9
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 9 mm | |
| Overall Length | 320mm | |
| Finish | Anodised | |
| Overall Width | 50mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 9 mm | ||
Overall Length 320mm | ||
Finish Anodised | ||
Overall Width 50mm | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 9 mm
The Bahco Tools Non-sparking offset key is expertly crafted from aluminium bronze, providing both resilience and advanced safety. Specifically designed for environments where flammable gases and vapours may be present, this tool serves as the ideal solution for working with hexagon head screws without the risk of igniting a spark.
Offset tip provides better access to hard-to-reach screws
Produced in accordance with ISO 2936 for assured quality
Short length enhances portability and convenience when working on-site
Related links
- Bahco Hexagon Metric Hex Key, Hex size 10 mm
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 4 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 8 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
- Bahco Hexagon Metric Hex Key, Hex size 7 mm
