Bahco Hexagon Metric Hex Key, Hex size 2 mm

Subtotal (1 unit)*

$80.25

(exc. GST)

$88.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.25

*price indicative

RS Stock No.:
164-251
Mfr. Part No.:
NS320-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Hex Key

Shape

Hexagon

Hex Size

2 mm

Short or Long Arm

Short

Overall Length

25mm

Non-Sparking

Yes

Material

Aluminium Bronze

Overall Width

59mm

Standards/Approvals

ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Offset Key Aluminium Bronze 2 mm


The Bahco Tools Non-sparking offset key is engineered from durable aluminium bronze, making it an essential tool for professionals working in environments where traditional steel tools pose a risk of igniting flammable materials.

Offset screwdriver design facilitates access to difficult-to-reach areas

Lightweight construction ensures ease of use over extended periods

Produced in accordance with ISO 2936 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy