Bahco Hexagon Metric Hex Key, Hex size 3 mm

Subtotal (1 unit)*

$77.20

(exc. GST)

$84.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.20

*price indicative

RS Stock No.:
164-071
Mfr. Part No.:
NS320-3
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

3 mm

Short or Long Arm

Short

Overall Length

59mm

End Type

Hex

Non-Sparking

Yes

Material

Aluminium Bronze

Standards/Approvals

ISO 2936

Overall Width

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Offset Key Aluminium Bronze 3 mm


The Bahco Tools Innovative offset screwdriver is expertly crafted for precision and safety, making it an essential tool for both professional and DIY enthusiasts. Designed with a Non-sparking feature, this tool is ideal for use in potentially explosive environments, where traditional steel tools could pose serious risks.

Short version allows for easy access to confined spaces

Produced in accordance with ISO 2936 standards for quality assurance

Ideal for hexagon head screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy