AAVID THERMALLOY Heatsink, Universal Square Alu, 0.3K/W 40 mm 300 mm 300mm
- RS Stock No.:
- 490-7040
- Mfr. Part No.:
- EK/B/300
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$484.86
(exc. GST)
$533.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $484.86 |
| 100 - 249 | $480.71 |
| 250 - 499 | $472.81 |
| 500 + | $463.97 |
*price indicative
- RS Stock No.:
- 490-7040
- Mfr. Part No.:
- EK/B/300
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 300mm | |
| Width | 300mm | |
| Height | 40mm | |
| Thermal Resistance | 0.3K/W | |
| Colour | Black | |
| Series | 000EK | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Surface Area | 2476.0mm² | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 300mm | ||
Width 300mm | ||
Height 40mm | ||
Thermal Resistance 0.3K/W | ||
Colour Black | ||
Series 000EK | ||
Standards/Approvals No | ||
Material Aluminium | ||
Surface Area 2476.0mm² | ||
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 23 mm 23mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 16.51 mm 45.72 mm 44.58mm
- AAVID THERMALLOY Heatsink 10°C/W 8.89 mm 43.18 mm 41.28mm
- AAVID THERMALLOY Heatsink 1.88°C/W 57.15 mm 76.1 mm 76.1mm
- AAVID THERMALLOY Heatsink 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- RS PRO Heatsink, Universal Square Alu 40 mm 300 mm 30mm
